



SSP1A125BDT | |
|---|---|
DigiKey Part Number | 4008-SSP1A125BDT-ND |
Manufacturer | |
Manufacturer Product Number | SSP1A125BDT |
Description | SSR RELAY SPST-NO 25A 24-300V |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | SSP1A125BDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 24 V ~ 300 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Approval Agency | CE, CSA, EAC, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,67000 € | 23,67 € |
| 10 | 21,08100 € | 210,81 € |
| 25 | 20,13040 € | 503,26 € |
| 50 | 19,43880 € | 971,94 € |
| 100 | 18,77060 € | 1.877,06 € |
| 250 | 17,92184 € | 4.480,46 € |
| Unit Price without VAT: | 23,67000 € |
|---|---|
| Unit Price with VAT: | 28,16730 € |





