


RXG22E7 | |
|---|---|
DigiKey Part Number | 4008-RXG22E7-ND |
Manufacturer | |
Manufacturer Product Number | RXG22E7 |
Description | HARMONY, INTERFACE PLUG-IN RELAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | RXG22E7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 1250VA, 150W | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Test Button | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 38.4 VAC | |
Must Release Voltage | 14.4 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Approval Agency | CE, CSA, DNV-GL, EAC, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,25000 € | 11,25 € |
| 10 | 10,02200 € | 100,22 € |
| 30 | 9,48233 € | 284,47 € |
| 50 | 9,24140 € | 462,07 € |
| 100 | 8,92410 € | 892,41 € |
| 250 | 8,52092 € | 2.130,23 € |
| 500 | 8,22786 € | 4.113,93 € |
| 1.000 | 7,94476 € | 7.944,76 € |
| Unit Price without VAT: | 11,25000 € |
|---|---|
| Unit Price with VAT: | 13,38750 € |







