
RGZE1S48M | |
|---|---|
DigiKey Part Number | 4008-RGZE1S48M-ND |
Manufacturer | |
Manufacturer Product Number | RGZE1S48M |
Description | HARMONY, SOCKET WITH CLAMP, FOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | RGZE1S48M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | Harmony Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 10 | 5,07000 € | 50,70 € |
| 25 | 4,84120 € | 121,03 € |
| 50 | 4,67540 € | 233,77 € |
| 100 | 4,51500 € | 451,50 € |
| 250 | 4,31116 € | 1.077,79 € |
| 500 | 4,16304 € | 2.081,52 € |
| 1.000 | 4,01989 € | 4.019,89 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,77110 € |

















