RXG21JD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RXG21RD

DigiKey Part Number
4008-RXG21RD-ND
Manufacturer
Manufacturer Product Number
RXG21RD
Description
RELAY 2CO 5A@250VAC 6VDC COIL LT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 6VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
RXG21RD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
5 A
Switching Voltage
250VAC, 30VDC - Max
Load - Max Switching
1250VA, 150W
Coil Current
88.2 mA
Coil Type
Non Latching
Features
Test Button
Termination Style
Plug In
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
-
Must Release Voltage
0.6 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Tin Oxide Indium Oxide (AgSnOInO)
Approval Agency
CE, CSA, DNV-GL, EAC, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
68 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2005,08125 €1.016,25 €
Manufacturers Standard Package
Unit Price without VAT:5,08125 €
Unit Price with VAT:6,04669 €