
NSYTRV62TTD | |
|---|---|
DigiKey Part Number | 4008-NSYTRV62TTD-ND |
Manufacturer | |
Manufacturer Product Number | NSYTRV62TTD |
Description | SCRW TRMINL DSCNT MSRNG TRNSDCR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray |
Datasheet | Datasheet |
EDA/CAD Models | NSYTRV62TTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Lever | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.2mm | |
Termination Style | Screw | |
Current - IEC | 30 A | |
Voltage - IEC | 500V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.2-10mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,68520 € | 734,26 € |
| Unit Price without VAT: | 14,68520 € |
|---|---|
| Unit Price with VAT: | 17,47539 € |















