NSYTRAL63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYTRAL63

DigiKey Part Number
4008-NSYTRAL63-ND
Manufacturer
Manufacturer Product Number
NSYTRAL63
Description
PLUG-IN BRIDGE, 3PTS FOR 6MM TER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
NSYTRAL63 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
3
Pitch
-
Style
Flat Pins
For Use With/Related Products
Terminal Blocks
Contact Material
-
Contact Finish
-
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
502,69740 €134,87 €
Manufacturers Standard Package
Unit Price without VAT:2,69740 €
Unit Price with VAT:3,20991 €