NSYTRV44DBL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: 6,19200 €
Datasheet
NSYTRV44DBL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYTRV44DBL

DigiKey Part Number
4008-NSYTRV44DBL-ND
Manufacturer
Manufacturer Product Number
NSYTRV44DBL
Description
SCREW TERMINAL, 2 LEVEL, 4PTS, 4
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Blue
Datasheet
 Datasheet
EDA/CAD Models
NSYTRV44DBL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2
Terminal - Width
6.2mm
Termination Style
Screw
Current - IEC
30 A
Voltage - IEC
800V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
0.14-6mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
506,19200 €309,60 €
Manufacturers Standard Package
Unit Price without VAT:6,19200 €
Unit Price with VAT:7,36848 €