
NSYTRV42SF5 | |
|---|---|
DigiKey Part Number | 4008-NSYTRV42SF5-ND |
Manufacturer | |
Manufacturer Product Number | NSYTRV42SF5 |
Description | SCREW TERMINAL, FUSE 5X20, 2PTS, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black |
Datasheet | Datasheet |
EDA/CAD Models | NSYTRV42SF5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.2mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 500V | |
Current - UL | 12 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Black | |
Fuse Type | 5mm x 20mm, 5mm x 25mm, 5mm x 30mm | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,45000 € | 15,45 € |
| 10 | 11,04300 € | 110,43 € |
| 25 | 9,85800 € | 246,45 € |
| 50 | 9,15220 € | 457,61 € |
| 100 | 8,58700 € | 858,70 € |
| 250 | 8,01744 € | 2.004,36 € |
| 500 | 7,92444 € | 3.962,22 € |
| Unit Price without VAT: | 15,45000 € |
|---|---|
| Unit Price with VAT: | 18,38550 € |








