
NSYTRP22SC | |
|---|---|
DigiKey Part Number | 4008-NSYTRP22SC-ND |
Manufacturer | |
Manufacturer Product Number | NSYTRP22SC |
Description | PUSH-INTERMINAL KNIFEDISC 2PT 2, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray |
Datasheet | Datasheet |
EDA/CAD Models | NSYTRP22SC Models |
Category | Termination Style Push In |
Manufacturer Schneider Electric | Current - IEC 20 A |
Series | Voltage - IEC 400V |
Packaging Box | Current - UL 20 A |
Part Status Active | Voltage - UL 300V |
Type Disconnect | Wire Gauge or Range - mm² 0.14-4mm² |
Disconnect Type Switch, Knife | Color Gray |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.2mm | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,64920 € | 382,46 € |
| Unit Price without VAT: | 7,64920 € |
|---|---|
| Unit Price with VAT: | 9,10255 € |












