
MCSESM123F2LG0 | |
|---|---|
DigiKey Part Number | 4008-MCSESM123F2LG0-ND |
Manufacturer | |
Manufacturer Product Number | MCSESM123F2LG0 |
Description | ETHERNET SWITCH, INDUSTRIAL MANA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 12 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | MCSESM123F2LG0 Models |
Category | Fiber Ports 4 |
Manufacturer Schneider Electric | Fiber Type SFP |
Packaging Box | SFP/XFP Ports 4 |
Part Status Active | SFP/XFP Type SFP |
Type Switch - Managed | Connector Type RJ45, SFP |
Configuration Fixed + SFP | Voltage - Input 9.6V ~ 32V |
Number of Ports 12 | Ingress Protection IP30 |
Copper Ports 8 | Mounting Type DIN Rail |
Copper Type 10/100 | Operating Temperature 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.072,53000 € | 2.072,53 € |
| Unit Price without VAT: | 2.072,53000 € |
|---|---|
| Unit Price with VAT: | 2.466,31070 € |















