
MCSESM093F1CS0 | |
|---|---|
DigiKey Part Number | 4008-MCSESM093F1CS0-ND |
Manufacturer | |
Manufacturer Product Number | MCSESM093F1CS0 |
Description | ETHERNET SWITCH, INDUSTRIAL MANA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 9 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | MCSESM093F1CS0 Models |
Category | Copper Type 10/100 |
Manufacturer Schneider Electric | Fiber Ports 1 |
Packaging Box | Fiber Type 100BASE-FX (Singlemode) |
Part Status Active | Connector Type RJ45, SC |
Type Switch - Managed | Voltage - Input 9.6V ~ 32V |
Configuration Fixed | Ingress Protection IP30 |
Number of Ports 9 | Mounting Type DIN Rail |
Copper Ports 8 | Operating Temperature 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.919,01000 € | 1.919,01 € |
| Unit Price without VAT: | 1.919,01000 € |
|---|---|
| Unit Price with VAT: | 2.283,62190 € |













