Network Switch - Managed 5 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCSESM053F1CS0

DigiKey Part Number
4008-MCSESM053F1CS0-ND
Manufacturer
Manufacturer Product Number
MCSESM053F1CS0
Description
ETHERNET SWITCH, INDUSTRIAL MANA
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 5 Ports IP30
Datasheet
 Datasheet
EDA/CAD Models
MCSESM053F1CS0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Type
Switch - Managed
Configuration
Fixed
Number of Ports
5
Copper Ports
4
Copper Type
10/100
Fiber Ports
1
Fiber Type
100BASE-FX (Singlemode)
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45, SC
Voltage - Input
9.6V ~ 32V
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
0°C ~ 60°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1995,02000 €995,02 €
Manufacturers Standard Package
Unit Price without VAT:995,02000 €
Unit Price with VAT:1.184,07380 €