
1200680139 | |
|---|---|
DigiKey Part Number | WM21487-ND |
Manufacturer | |
Manufacturer Product Number | 1200680139 |
Description | CONN Y-ADPT 5P-5/5P M-F/F INLINE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor Y-Shaped 5/5 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Molex | Housing Material Polyurethane (PUR) |
Series | Housing Color Black |
Packaging Bulk | Features Coupling Nut |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style Distributor Y-Shaped | Shielding Unshielded |
Convert From (Adapter End) Male Pins | Includes 4 pcs - 1 Adapter, 3 O-Rings |
Convert To (Adapter End) Female Sockets (2) | Current Rating (Amps) 4A |
Shell Size - Insert (Convert From) M12 | Voltage Rating 30VAC, 36VDC |
Shell Size - Insert (Convert To) M12 | Operating Temperature -25°C ~ 90°C |
Number of Positions (Convert From) 5 | Orientation (Convert From) Keyed |
Number of Positions (Convert To) 5 (2) | Orientation (Convert To) Keyed |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 € | 30,24 € |
| 10 | 25,70200 € | 257,02 € |
| 25 | 24,09400 € | 602,35 € |
| 50 | 22,94460 € | 1.147,23 € |
| 100 | 21,85090 € | 2.185,09 € |
| 250 | 20,48864 € | 5.122,16 € |
| Unit Price without VAT: | 30,24000 € |
|---|---|
| Unit Price with VAT: | 35,98560 € |

