Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DZ5CE062D | |
|---|---|
DigiKey Part Number | 4008-DZ5CE062D-ND |
Manufacturer | |
Manufacturer Product Number | DZ5CE062D |
Description | INSULATED CABLE END |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector DIN 10 AWG (6.00mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | DZ5CE062D Models |
Category | Insulation Insulated |
Manufacturer Schneider Electric | Style DIN |
Series | Size 10 AWG (6.00mm²) |
Packaging Box | Length - Overall 20.00mm |
Part Status Active | Length - Pin 12.00mm |
Type Single Wire | Color Yellow |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11121060 | American Electrical Inc. | 105.292 | 288-1030-ND | 0,25000 € | Parametric Equivalent |
| 2-966067-2 | TE Connectivity AMP Connectors | 16.454 | 2-966067-2-ND | 0,27000 € | Parametric Equivalent |
| 216-208 | WAGO Corporation | 11.327 | 2946-216-208-ND | 0,52000 € | Parametric Equivalent |
| 2851.0 | Conta-Clip, Inc. | 442 | 2080-2851.0-ND | 0,31000 € | Parametric Equivalent |
| 3200548 | Phoenix Contact | 15.067 | 277-2199-ND | 0,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |










