
2851.0 | |
|---|---|
DigiKey Part Number | 2080-2851.0-ND |
Manufacturer | |
Manufacturer Product Number | 2851.0 |
Description | H 6,0/20-D YE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector DIN 10 AWG (6.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 10 AWG (6.00mm²) | |
Length - Overall | 20.00mm | |
Length - Pin | 12.00mm | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25700 € | 2,57 € |
| 25 | 0,24120 € | 6,03 € |
| 50 | 0,22960 € | 11,48 € |
| 100 | 0,21850 € | 21,85 € |
| 250 | 0,20480 € | 51,20 € |
| 500 | 0,19502 € | 97,51 € |
| 1.000 | 0,18570 € | 185,70 € |
| 2.500 | 0,17407 € | 435,18 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |


