Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FID1012 | |
|---|---|
DigiKey Part Number | 1920-FID1012-ND |
Manufacturer | |
Manufacturer Product Number | FID1012 |
Description | WIRE CONNECTOR, 10AWG/6.0SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector DIN 10 AWG (6.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Altech Corporation | Size 10 AWG (6.00mm²) |
Packaging Bulk | Length - Overall 20.00mm |
Part Status Active | Length - Pin 12.00mm |
Type Single Wire | Color Yellow |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FID1012M | Altech Corporation | 0 | 1920-FID1012M-ND | 1,98050 € | Parametric Equivalent |
| 11121060 | American Electrical Inc. | 105.292 | 288-1030-ND | 0,25000 € | Parametric Equivalent |
| 2-966067-2 | TE Connectivity AMP Connectors | 16.454 | 2-966067-2-ND | 0,27000 € | Parametric Equivalent |
| 216-208 | WAGO Corporation | 11.327 | 2946-216-208-ND | 0,52000 € | Parametric Equivalent |
| 2851.0 | Conta-Clip, Inc. | 442 | 2080-2851.0-ND | 0,31000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,36590 € | 936,59 € |
| Unit Price without VAT: | 9,36590 € |
|---|---|
| Unit Price with VAT: | 11,14542 € |










