



ATV630D55N4 | |
|---|---|
DigiKey Part Number | 4008-ATV630D55N4-ND |
Manufacturer | |
Manufacturer Product Number | ATV630D55N4 |
Description | VARIABLE SPEED DRIVE, ALTIVAR PR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 380 ~ 480V 106A 55000 W Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATV630D55N4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | 380 ~ 480V | |
Current - Output | 106A | |
Wattage - Load | 55000 W | |
Voltage - Supply | 380 ~ 480VAC | |
Interface | Ethernet, Modbus Serial, Modbus TCP, RS-485 | |
Features | - | |
Operating Temperature | -15°C ~ 60°C | |
Ingress Protection | IP21 | |
Approval Agency | ATEX, CE, CSA, DNV-GL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9.376,97000 € | 9.376,97 € |
| Unit Price without VAT: | 9.376,97000 € |
|---|---|
| Unit Price with VAT: | 11.158,59430 € |
















