



LC1D95U7 | |
|---|---|
DigiKey Part Number | 4008-LC1D95U7-ND |
Manufacturer | |
Manufacturer Product Number | LC1D95U7 |
Description | 3P CONT 95A AC3 45KW 1NO 1NC 240 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 95 A 240VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D95U7 Models |
Category | Switching Voltage 690VAC - Max |
Manufacturer Schneider Electric | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Must Operate Voltage 204 VAC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 72 VAC |
Coil Voltage 240VAC | Operate Time 35 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 20 ms |
Contact Rating (Current) 95 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 550,77500 € | 1.101,55 € |
| Unit Price without VAT: | 550,77500 € |
|---|---|
| Unit Price with VAT: | 655,42225 € |















