


HD34-24-31PT-059 | |
|---|---|
DigiKey Part Number | 1734-HD34-24-31PT-059-ND |
Manufacturer | |
Manufacturer Product Number | HD34-24-31PT-059 |
Description | REC,31P,AL,T, CBL CLMP BT, DRAIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 31 Position Circular Connector Receptacle Housing Panel Mount Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | HD34-24-31PT-059 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 31 | |
Shell Size - Insert | 24-31 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 (31) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp | |
Shielding | Unshielded | |
Note | Contacts Sold Separately; Jam Nut Sold Separately | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,89000 € | 44,89 € |
| 10 | 38,15400 € | 381,54 € |
| 25 | 35,76640 € | 894,16 € |
| 50 | 34,06060 € | 1.703,03 € |
| 100 | 32,43670 € | 3.243,67 € |
| 250 | 30,40904 € | 7.602,26 € |
| Unit Price without VAT: | 44,89000 € |
|---|---|
| Unit Price with VAT: | 53,41910 € |



