ATSU01N212LT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATSU01N212LT
TeSys Island - The Innovative, Intelligent Motor Control Starter

ATSU01N209LT

DigiKey Part Number
4008-ATSU01N209LT-ND
Manufacturer
Manufacturer Product Number
ATSU01N209LT
Description
SOFT STARTER FOR ASYNCHRONOUS MO
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Motor Starter 180 ~ 528VAC Supply 9A 200 ~ 480V Load
Datasheet
 Datasheet
EDA/CAD Models
ATSU01N209LT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter
Number of Motors
1
Voltage - Load
200 ~ 480V
Current - Output
9A
Wattage - Load
4000 W
Voltage - Supply
180 ~ 528VAC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-10°C ~ 50°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1155,13000 €155,13 €
5154,39600 €771,98 €
Manufacturers Standard Package
Unit Price without VAT:155,13000 €
Unit Price with VAT:184,60470 €