LC1K0910B7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC1K0910M7

DigiKey Part Number
4008-LC1K0910M7-ND
Manufacturer
Manufacturer Product Number
LC1K0910M7
Description
CONTACTOR 9A AC3 4KW 1NO 220VAC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 9 A 220 ~ 230VAC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
LC1K0910M7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
220 ~ 230VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
9 A
Switching Voltage
690VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Operate Time
20 ms
Release Time
20 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
174,88000 €74,88 €
1066,68100 €666,81 €
2563,66800 €1.591,70 €
5061,47840 €3.073,92 €
10059,36280 €5.936,28 €
Manufacturers Standard Package
Unit Price without VAT:74,88000 €
Unit Price with VAT:89,10720 €