LC1K0901B7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC1K0901B7

DigiKey Part Number
4008-LC1K0901B7-ND
Manufacturer
Manufacturer Product Number
LC1K0901B7
Description
3P CONTACTOR 9A AC3 4KW 1NC 24VA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 9 A 24VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
LC1K0901B7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
24VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
9 A
Switching Voltage
690VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-
Must Operate Voltage
19.2 VAC
Must Release Voltage
4.8 VAC
Contact Material
-
Operate Time
20 ms
Release Time
20 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
174,88000 €74,88 €
1066,68100 €666,81 €
2563,66800 €1.591,70 €
5061,47840 €3.073,92 €
10059,36280 €5.936,28 €
Manufacturers Standard Package
Unit Price without VAT:74,88000 €
Unit Price with VAT:89,10720 €