9050JCK70V20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9050JCK70V20

DigiKey Part Number
4008-9050JCK70V20-ND
Manufacturer
Manufacturer Product Number
9050JCK70V20
Description
RELAY TIME DELAY 999HR 10A 240V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.05 Sec ~ 999 Hrs Delay 10A @ 240VAC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
Programmable (Multi-Function)
Circuit
DPDT (2 Form C)
Delay Time
0.05 Sec ~ 999 Hrs
Contact Rating @ Voltage
10A @ 240VAC
Voltage - Supply
120VAC
Termination Style
Plug In
Timing Adjustment Method
Thumbwheel Switches
Timing Initiate Method
Input Voltage, Trigger Signal
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1178,39000 €178,39 €
Manufacturers Standard Package
Unit Price without VAT:178,39000 €
Unit Price with VAT:212,28410 €