
8501NR61B | |
|---|---|
DigiKey Part Number | 4008-8501NR61B-ND |
Manufacturer | |
Manufacturer Product Number | 8501NR61B |
Description | PLUG IN RELAY, TYPE N, RELAY SOC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | 8501N Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,71000 € | 22,71 € |
| 10 | 20,22500 € | 202,25 € |
| 25 | 19,31280 € | 482,82 € |
| 50 | 18,64920 € | 932,46 € |
| 100 | 18,00820 € | 1.800,82 € |
| 250 | 17,19404 € | 4.298,51 € |
| 500 | 16,60228 € | 8.301,14 € |
| Unit Price without VAT: | 22,71000 € |
|---|---|
| Unit Price with VAT: | 27,02490 € |














