9001SKR1GH5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001SKR1GH5

DigiKey Part Number
4008-9001SKR1GH5-ND
Manufacturer
Manufacturer Product Number
9001SKR1GH5
Description
PUSHBUTTON 600VAC 10AMP 30MM SK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
9001SKR1GH5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
On-Off
Current Rating (Amps)
3A (AC), 550mA (DC)
Voltage Rating - AC
240 V
Voltage Rating - DC
125 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Green
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Oil and Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 30.00mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
5,000,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
158,90000 €58,90 €
1050,79800 €507,98 €
2547,88120 €1.197,03 €
5045,78240 €2.289,12 €
10045,46300 €4.546,30 €
Manufacturers Standard Package
Unit Price without VAT:58,90000 €
Unit Price with VAT:70,09100 €