
9001KS43K5 | |
|---|---|
DigiKey Part Number | 4008-9001KS43K5-ND |
Manufacturer | |
Manufacturer Product Number | 9001KS43K5 |
Description | CONFIG SW BODY KEYLOCK NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 9001KS43K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony 9001K | |
Panel Cutout Dimensions | 30mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,52000 € | 128,52 € |
| 10 | 106,76500 € | 1.067,65 € |
| 25 | 99,88160 € | 2.497,04 € |
| 50 | 95,33920 € | 4.766,96 € |
| Unit Price without VAT: | 128,52000 € |
|---|---|
| Unit Price with VAT: | 152,93880 € |












