9001KP5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001KP5

DigiKey Part Number
4008-9001KP5-ND
Manufacturer
Manufacturer Product Number
9001KP5
Description
30MM PILOT LIGHT TRANSFORMER 380
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Incandescent Panel Indicator 380V ~ 480V
Datasheet
 Datasheet
EDA/CAD Models
9001KP5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Incandescent
Lamp Color
-
Lens Color
-
Lens Transparency
-
Ratings
AC
Voltage
380V ~ 480V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
1.18" (30.00mm)
Lens Size
-
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
NEMA 3R, 1, 2, 3, 4, 6, 12, 13
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1113,66000 €113,66 €
Manufacturers Standard Package
Unit Price without VAT:113,66000 €
Unit Price with VAT:135,25540 €