
9001KM5 | |
|---|---|
DigiKey Part Number | 4008-9001KM5-ND |
Manufacturer | |
Manufacturer Product Number | 9001KM5 |
Description | CONFIG SW LAMP INCAND 380-480V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp Incandescent 380 ~ 480V |
Datasheet | Datasheet |
EDA/CAD Models | 9001KM5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | - | |
Voltage | 380 ~ 480V | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony 9001K, Harmony 9001SK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,16000 € | 99,16 € |
| Unit Price without VAT: | 99,16000 € |
|---|---|
| Unit Price with VAT: | 118,00040 € |





