9001KP1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001KP1

DigiKey Part Number
4008-9001KP1-ND
Manufacturer
Manufacturer Product Number
9001KP1
Description
30MM PUSH BUTTON, TYPE K, PILOT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Incandescent Panel Indicator 110V ~ 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Incandescent
Lamp Color
-
Lens Color
-
Lens Transparency
-
Ratings
AC
Voltage
110V ~ 120V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
1.18" (30.00mm)
Lens Size
-
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
NEMA 3R, 1, 2, 3, 4, 6, 12, 13
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1113,66000 €113,66 €
1098,49500 €984,95 €
Manufacturers Standard Package
Unit Price without VAT:113,66000 €
Unit Price with VAT:135,25540 €