9001KM38
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001KM38

DigiKey Part Number
4008-9001KM38-ND
Manufacturer
Manufacturer Product Number
9001KM38
Description
CONFIG SWITCH LAMP INCAND 120V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp Incandescent 120V
Datasheet
 Datasheet
EDA/CAD Models
9001KM38 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Incandescent
Color
-
Voltage
120V
(Select First, Then Apply Filters) Compatible Series
Schneider Electric, Harmony 9001K, Harmony 9001SK
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
175,21000 €75,21 €
1064,86100 €648,61 €
2561,13480 €1.528,37 €
5059,23920 €2.961,96 €
Manufacturers Standard Package
Unit Price without VAT:75,21000 €
Unit Price with VAT:89,49990 €