9001KP38
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001KP38

DigiKey Part Number
4008-9001KP38-ND
Manufacturer
Manufacturer Product Number
9001KP38
Description
30MM PILOT LIGHT RESISTOR 120V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Incandescent Panel Indicator 120V
Datasheet
 Datasheet
EDA/CAD Models
9001KP38 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Incandescent
Lamp Color
-
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
120V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
1.18" (30.00mm)
Lens Size
-
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
NEMA 3R, 1, 2, 3, 4, 6, 12, 13
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
194,18000 €94,18 €
1080,72800 €807,28 €
Manufacturers Standard Package
Unit Price without VAT:94,18000 €
Unit Price with VAT:112,07420 €