
9001KT38 | |
|---|---|
DigiKey Part Number | 4008-9001KT38-ND |
Manufacturer | |
Manufacturer Product Number | 9001KT38 |
Description | PILOT LIGHT 120VAC 30MM TYPE K + |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator 120V |
Datasheet | Datasheet |
EDA/CAD Models | 9001KT38 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Lamp Color | - | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | - | |
Voltage | 120V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.18" (30.00mm) | |
Lens Size | - | |
Lens Style | - | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | NEMA 3R, 1, 2, 3, 4, 6, 12, 13 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,36000 € | 124,36 € |
| 10 | 108,82600 € | 1.088,26 € |
| Unit Price without VAT: | 124,36000 € |
|---|---|
| Unit Price with VAT: | 147,98840 € |



