9001K1L1GH13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001K1L1GH13

DigiKey Part Number
4008-9001K1L1GH13-ND
Manufacturer
Manufacturer Product Number
9001K1L1GH13
Description
PUSH BUTTON 600VAC 10A 30MM T-K
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
9001K1L1GH13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
On-On
Current Rating (Amps)
10A (AC/DC)
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Green
Illumination Type, Color
Incandescent, Green
Illumination Voltage (Nominal)
110 ~ 120 VAC
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 30.00mm Dia
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1187,35000 €187,35 €
10161,49500 €1.614,95 €
25159,11480 €3.977,87 €
Manufacturers Standard Package
Unit Price without VAT:187,35000 €
Unit Price with VAT:222,94650 €