8501RSD14V53
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8501RSD14V53

DigiKey Part Number
4008-8501RSD14V53-ND
Manufacturer
Manufacturer Product Number
8501RSD14V53
Description
PLUG IN RELAY, TYPE R, MINIATURE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
8 A
Switching Voltage
300VAC, 30VDC - Max
Load - Max Switching
2400VA, 240W
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
139,88000 €39,88 €
Manufacturers Standard Package
Unit Price without VAT:39,88000 €
Unit Price with VAT:47,45720 €