
8501RS14V20 | |
|---|---|
DigiKey Part Number | 4008-8501RS14V20-ND |
Manufacturer | |
Manufacturer Product Number | 8501RS14V20 |
Description | PLUG IN RELAY, TYPE R, MINIATURE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 300VAC, 30VDC - Max | |
Load - Max Switching | 2400VA, 240W | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CE, CSA, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 € | 50,61 € |
| 10 | 45,07600 € | 450,76 € |
| 25 | 43,04000 € | 1.076,00 € |
| 50 | 41,56000 € | 2.078,00 € |
| 100 | 40,13030 € | 4.013,03 € |
| Unit Price without VAT: | 50,61000 € |
|---|---|
| Unit Price with VAT: | 60,22590 € |








