



9WE1724K501 | |
|---|---|
DigiKey Part Number | 1688-2146-ND |
Manufacturer | |
Manufacturer Product Number | 9WE1724K501 |
Description | FAN AXIAL 172X51MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 172mm Dia Ball 300.1 CFM (8.40m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9WE1724K501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 172mm Dia | |
Width | 51.00mm | |
Air Flow | 300.1 CFM (8.40m³/min) | |
Static Pressure | 0.970 in H2O (241.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 55.0dB(A) | |
Power (Watts) | 31.2 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 1.9 lbs (900.0 g) | |
Current Rating (Amps) | 1.30A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,67000 € | 135,67 € |
| 16 | 105,14250 € | 1.682,28 € |
| Unit Price without VAT: | 135,67000 € |
|---|---|
| Unit Price with VAT: | 161,44730 € |














