
109-1066 | |
|---|---|
DigiKey Part Number | 1688-2257-ND |
Manufacturer | |
Manufacturer Product Number | 109-1066 |
Description | FINGER GUARD 172MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 172mm Dia Fan Finger Guard Nickel, Chrome Plated 11 Rings |
Datasheet | Datasheet |
EDA/CAD Models | 109-1066 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 172mm Dia | |
For Use With/Related Products | - | |
Features | 11 Rings | |
Material | Nickel, Chrome Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 € | 10,64 € |
| 10 | 8,77200 € | 87,72 € |
| 25 | 8,05360 € | 201,34 € |
| 50 | 7,53340 € | 376,67 € |
| 100 | 7,21400 € | 721,40 € |
| Unit Price without VAT: | 10,64000 € |
|---|---|
| Unit Price with VAT: | 12,66160 € |










