



9TN24P1H01 | |
|---|---|
DigiKey Part Number | 1688-1798-ND |
Manufacturer | |
Manufacturer Product Number | 9TN24P1H01 |
Description | FAN AXIAL 150X35MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 150mm L x 150mm H Ball 135.0 CFM (3.78m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9TN24P1H01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 150mm L x 150mm H | |
Width | 35.00mm | |
Air Flow | 135.0 CFM (3.78m³/min) | |
Static Pressure | 1.650 in H2O (411.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 59.0dB(A) | |
Power (Watts) | 14.9 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.728 lb (330.22 g) | |
Current Rating (Amps) | 0.620A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,67000 € | 68,67 € |
| 10 | 55,67400 € | 556,74 € |
| 30 | 50,71000 € | 1.521,30 € |
| Unit Price without VAT: | 68,67000 € |
|---|---|
| Unit Price with VAT: | 81,71730 € |






