
109-1104 | |
|---|---|
DigiKey Part Number | 109-1104-ND |
Manufacturer | |
Manufacturer Product Number | 109-1104 |
Description | 150MM ROUND FAN GUARD SILVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150mm Dia Fan Finger Guard Nickel, Chrome Plated 7 Rings |
Datasheet | Datasheet |
EDA/CAD Models | 109-1104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 150mm Dia | |
For Use With/Related Products | Axial Fans | |
Features | 7 Rings | |
Material | Nickel, Chrome Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 129 | 5,04411 € | 650,69 € |
| Unit Price without VAT: | 5,04411 € |
|---|---|
| Unit Price with VAT: | 6,00249 € |



