



9BMC24P2G001 | |
|---|---|
DigiKey Part Number | 1688-1999-ND |
Manufacturer | |
Manufacturer Product Number | 9BMC24P2G001 |
Description | FAN BLOWER 97.1X33MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Rectangular/Rounded - 97.1mm L x 95mm H Ball 65.3 CFM (1.83m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9BMC24P2G001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 97.1mm L x 95mm H | |
Width | 33.00mm | |
Air Flow | 65.3 CFM (1.83m³/min) | |
Static Pressure | 7.830 in H2O (1950.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 69.0dB(A) | |
Power (Watts) | 74.4 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.441 lb (200.00 g) | |
Current Rating (Amps) | 3.10A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,38000 € | 78,38 € |
| 10 | 63,48400 € | 634,84 € |
| 30 | 58,29967 € | 1.748,99 € |
| Unit Price without VAT: | 78,38000 € |
|---|---|
| Unit Price with VAT: | 93,27220 € |











