9SX1212P1K001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9SX1212P1K001
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9SX1212P1K001

DigiKey Part Number
1688-2250-ND
Manufacturer
Manufacturer Product Number
9SX1212P1K001
Description
FAN AXIAL 119X38MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 257.7 CFM (7.22m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
257.7 CFM (7.22m³/min)
Static Pressure
1.930 in H2O (480.8 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
66.0dB(A)
Power (Watts)
52.8 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CSA, TUV, UL
Weight
0.86 lb (390.09 g)
Current Rating (Amps)
4.40A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
187,86000 €87,86 €
2166,46524 €1.395,77 €
Manufacturers Standard Package
Unit Price without VAT:87,86000 €
Unit Price with VAT:104,55340 €