



9CR1212P0G03 | |
|---|---|
DigiKey Part Number | 1688-1972-ND |
Manufacturer | |
Manufacturer Product Number | 9CR1212P0G03 |
Description | FAN AXIAL DUAL 120X76MM 12VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 120mm L x 120mm H Ball 300.0 CFM (8.40m³/min) 4 Wire Leads per Fan |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 76.00mm | |
Air Flow | 300.0 CFM (8.40m³/min) | |
Static Pressure | 1.930 in H2O (480.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Counter-Rotating, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 70.0dB(A) | |
Power (Watts) | 86.4 W | |
RPM | ||
Termination | 4 Wire Leads per Fan | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | cURus, TUV | |
Weight | 1.5 lbs (670.0 g) | |
Current Rating (Amps) | 7.20A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,50000 € | 108,50 € |
| 18 | 82,77722 € | 1.489,99 € |
| 27 | 82,17000 € | 2.218,59 € |
| Unit Price without VAT: | 108,50000 € |
|---|---|
| Unit Price with VAT: | 129,11500 € |





















