9WV1248P1J001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9WV1248P1J001
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9GV1212P1J01

DigiKey Part Number
1688-1680-ND
Manufacturer
Manufacturer Product Number
9GV1212P1J01
Description
FAN AXIAL 120X38MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 224.0 CFM (6.27m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GV1212P1J01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
224.0 CFM (6.27m³/min)
Static Pressure
1.450 in H2O (361.2 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
64.0dB(A)
Power (Watts)
36 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.794 lb (360.15 g)
Current Rating (Amps)
3.00A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 610
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
136,44000 €36,44 €
2127,64571 €580,56 €
4226,00810 €1.092,34 €
Manufacturers Standard Package
Unit Price without VAT:36,44000 €
Unit Price with VAT:43,36360 €