9CRH0648P6G001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9CRH0648P6G001

DigiKey Part Number
1688-9CRH0648P6G001-ND
Manufacturer
Manufacturer Product Number
9CRH0648P6G001
Description
FAN 48VDC 60X56MM TACH/PWM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial (Dual) 48VDC Square - 60mm L x 60mm H Ball 91.8 CFM (2.57m³/min) 4 Wire Leads per Fan
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
56.00mm
Air Flow
91.8 CFM (2.57m³/min)
Static Pressure
13.449 in H2O (3350.0 Pa)
Bearing Type
Ball
Fan Type
Features
Counter-Rotating, Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
78.0dB(A)
Power (Watts)
67.2 W
RPM
Termination
4 Wire Leads per Fan
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
1.40A
Voltage Range
36 ~ 60VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
Varies Based on Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
180,97000 €80,97 €
1065,57200 €655,72 €
4060,34025 €2.413,61 €
Manufacturers Standard Package
Unit Price without VAT:80,97000 €
Unit Price with VAT:96,35430 €