
08080EA-12S-E6D-2 | |
|---|---|
DigiKey Part Number | 12-08080EA-12S-E6-D2-ND |
Manufacturer | |
Manufacturer Product Number | 08080EA-12S-E6D-2 |
Description | 80X80X80MM, 12VDC, 15,800/16,300 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 80mm L x 80mm H Ball 141.0 CFM (3.95m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 80.00mm | |
Air Flow | 141.0 CFM (3.95m³/min) | |
Static Pressure | 10.000 in H2O (2490.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Dual Speed, PWM Control, Speed Sensor (Tach) | |
Noise | 79.0dB(A) | |
Power (Watts) | 118 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, cULus, VDE | |
Weight | - | |
Current Rating (Amps) | 9.80A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,57000 € | 57,57 € |
| 24 | 42,92292 € | 1.030,15 € |
| 48 | 42,10542 € | 2.021,06 € |
| Unit Price without VAT: | 57,57000 € |
|---|---|
| Unit Price with VAT: | 68,50830 € |
















