
THD0812VE-00 | |
|---|---|
DigiKey Part Number | 603-THD0812VE-00-ND |
Manufacturer | |
Manufacturer Product Number | THD0812VE-00 |
Description | FAN AXIAL 80X80MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 195.0 CFM (5.52m³/min) 4 Wire Leads per Fan |
Datasheet | Datasheet |
Category | Noise 78.5dB(A) |
Mfr | Power (Watts) 180 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads per Fan |
Voltage - Rated | Ingress Protection |
Size / Dimension Square - 80mm L x 80mm H | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Width 80.00mm | Approval Agency CE, cURus, TUV |
Air Flow 195.0 CFM (5.52m³/min) | Current Rating (Amps) 15.00A |
Static Pressure 7.480 in H2O (1863.1 Pa) | Voltage Range 10.8 ~ 13.2VDC |
Bearing Type Ball | Material - Frame Plastic |
Fan Type | Material - Blade Plastic |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,01000 € | 98,01 € |
| 24 | 71,12042 € | 1.706,89 € |
| 48 | 67,39229 € | 3.234,83 € |
| Unit Price without VAT: | 98,01000 € |
|---|---|
| Unit Price with VAT: | 116,63190 € |


