
9CRHA0848P8J001 | |
|---|---|
DigiKey Part Number | 1688-9CRHA0848P8J001-ND |
Manufacturer | |
Manufacturer Product Number | 9CRHA0848P8J001 |
Description | 80X80MM, DC 48V, COUNTER ROTATIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 48VDC Square - 80mm L x 80mm H Ball 199.0 CFM (5.57m³/min) 4 Wire Leads per Fan |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 80.00mm | |
Air Flow | 199.0 CFM (5.57m³/min) | |
Static Pressure | 10.800 in H2O (2690.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Counter-Rotating, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 85.0dB(A) | |
Power (Watts) | 135 W | |
RPM | ||
Termination | 4 Wire Leads per Fan | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 2.80A | |
Voltage Range | 40.8 ~ 60VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,43000 € | 148,43 € |
| 12 | 117,57833 € | 1.410,94 € |
| 36 | 114,40778 € | 4.118,68 € |
| Unit Price without VAT: | 148,43000 € |
|---|---|
| Unit Price with VAT: | 176,63170 € |



