
109-1139 | |
|---|---|
DigiKey Part Number | 109-1139-ND |
Manufacturer | |
Manufacturer Product Number | 109-1139 |
Description | FINGER GUARD 136MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 136mm Dia Fan Finger Guard Nickel, Chrome Plated 9 Rings |
Datasheet | Datasheet |
EDA/CAD Models | 109-1139 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 136mm Dia | |
For Use With/Related Products | - | |
Features | 9 Rings | |
Material | Nickel, Chrome Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 79 | 6,92190 € | 546,83 € |
| Unit Price without VAT: | 6,92190 € |
|---|---|
| Unit Price with VAT: | 8,23706 € |



