
9RFA1312P3G001 | |
|---|---|
DigiKey Part Number | 1688-9RFA1312P3G001-ND |
Manufacturer | |
Manufacturer Product Number | 9RFA1312P3G001 |
Description | FAN AXIAL 136X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Round - 136mm Dia Ball 74.3 CFM (2.08m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 136mm Dia | |
Width | 28.00mm | |
Air Flow | 74.3 CFM (2.08m³/min) | |
Static Pressure | 1.140 in H2O (284.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Reversible Flow, Speed Sensor (Tach) | |
Noise | 49.0dB(A) | |
Power (Watts) | 3 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -13 ~ 158°F (-25 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.250A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,65000 € | 72,65 € |
| 20 | 55,06250 € | 1.101,25 € |
| 40 | 54,39200 € | 2.175,68 € |
| Unit Price without VAT: | 72,65000 € |
|---|---|
| Unit Price with VAT: | 86,45350 € |



