9RFA13xxP3x001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9RFA1324P3G001

DigiKey Part Number
1688-9RFA1324P3G001-ND
Manufacturer
Manufacturer Product Number
9RFA1324P3G001
Description
FAN AXIAL 136X28MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Round - 136mm Dia Ball 74.3 CFM (2.08m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Round - 136mm Dia
Width
28.00mm
Air Flow
74.3 CFM (2.08m³/min)
Static Pressure
1.140 in H2O (284.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Reversible Flow, Speed Sensor (Tach)
Noise
49.0dB(A)
Power (Watts)
3.12 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-13 ~ 158°F (-25 ~ 70°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.130A
Voltage Range
20.4 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2071,47300 €1.429,46 €
Manufacturers Standard Package
Unit Price without VAT:71,47300 €
Unit Price with VAT:85,05287 €